
Highlights & Details
Teqcycle HP EliteBook 840 G8 Intel® Core i5 i5-1145G7 laptop 35.6 cm (14") Full HD 16 GB DDR4-SDRAM 256 GB SSD Wi-Fi 6 (802.11ax) Windows 11 Pro silver German
- Display: 35.6 cm;14 inch;Full HD;FHD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1145G7 (4 x)
- RAM: 16 GB
- Memory: 256 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor generation: Intel® Core™ i5 processors of the 11. Generation
- Internal memory type DDR4 SDRAM
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel iris Xe graphics
- HDMI version: 2.0b
- Keyboard language: German
- Product type
Laptop
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
FHD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
8 MB
16 GB
- Configuration
SO-DIMM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel iris Xe graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Silver
- Width
323.4 mm
- Height
17.9 mm
- Depth
214.6 mm
- Weight
1.32 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Numeric keypad
no
- Keyboard backlit
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- SmartCard slot
no
- Mobile network connection
no
- Smart card reader
no
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Docking connector
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828093 Teqcycle HP EliteBook 840 G8 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256 GB SSD
Description
This text is machine translated.
Features
- Laptop hinged housing silver
- Intel® Core i5 i5-1145G7 Number of processor cores: 4
- 35.6 cm (14") Full HD 1920 x 1080 pixels 16:9
- 16 GB DDR4 SDRAM
- 256 GB SSD
- Intel iris Xe graphics
- Wi-Fi 6 (802.11ax) Bluetooth 5.0
- Windows 11 Pro 64-bit
Scope of delivery
- HP Elite Book 840 G8
- Current adapter
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







