• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teqcycle Lenovo Grade B ThinkPad X1 Yoga Gen4 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 i5-8365U 8 GB

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T1A Lenovo ThinkPad X1 Yoga Gen 4 Refurbished Intel® Core™ i5-8365U Hybrid (2-in-1) 35.6 cm (14") Touch Screen 8 GB LPDDR3-SDRAM 256 GB SSD Windows 11 Pro Grey German

  • Display: 35.6 cm;14 inch;IPS
  • CPU: Intel® Core™ i5;i5-8365U (4 x;1.6 GHz)
  • RAM: 8 GB;2133 MHz
  • Memory: 256 GB;SSD
  • Graphics:
  • Operating system: Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Hybrid (2-in-1)
  • Form factor: Convertible (folder)
  • Generation of processor: Eighth generation Intel® Core™ i5
  • Internal memory type: LPDDR3 SDRAM
  • Memory Form factor:On-board
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel® UHD Graphics
  • HDMI version: 1.4b
  • Motherboard Intel SoC
  • Keyboard language: German
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display properties

IPS

CPU


Intel Core i5 (8. 5th Gen) 8365U / 1.6 GHz

CPU series

Intel® Core™ i5

Processor/type

i5-8365U

Processor cores (No.)

4 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.1 GHz

CPU cache

6 MB

8 GB

Memory clock speed

2133 MHz

RAM / Max. upgrade

8 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Dedicated graphics card

No

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Grey

Width

323 mm

Depth

218 mm

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

4 x 1.6 GHz / max. 4.1 GHz

Refurbished (good)

Condition

The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

256 GB

Numeric keypad

no

Cable lock slot

yes

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

1

Password protection

yes

Number of built-in speakers

4

Anti-reflective coating

yes

Smart card reader

no

Refurbished

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Trusted Platform Module (TPM)

yes

Docking connector

yes

Anti-smudge coating

yes

no

Number of microphones

4

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828104 Teqcycle Lenovo Grade B ThinkPad X1 Yoga Gen4 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 i5-8365U 8 GB

Description

The Lenovo ThinkPad X1 Yoga (4. Generation) is a versatile 2-in-1 notebook that combines performance and functionality. With its 14-inch LED display with IPS technology, this device delivers vivid images and a responsive touchscreen experience. The quad-core Intel core i5 processor and 8 GB LPDDR3 RAM combine to provide performance for multitasking, while the 256 GB SSD offers fast storage solutions.
Designed for flexibility, the 360° flip design allows the user to switch between laptop and tablet mode effortlessly. The device is equipped with a German QWERTZ keyboard and has a variety of connections including USB-C and HDMI ports. The security of users is enhanced by a fingerprint reader and the Trusted Platform Module (TPM 2.0) security chip, which ensures the protection of sensitive data. In a refurbished condition and compliant with various ISO standards, this notebook offers a balance between reliability and value for money.

This text is machine translated.

Features

  • Hybrid (2-in-1) Convertible (Folder) Grey
  • Intel® Core i5 i5-8365U 1.6 GHz Number of processor cores: 4
  • Touch-screen 35.6 cm (14") IPS
  • 8 GB LPDDR3 SDRAM 2133 MHz
  • 256 GB SSD
  • Intel® UHD graphics card
  • Windows 11 Pro

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.