• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-B 16-A-DT-PEL-F 1648432 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
16
Type
HC-B 16-A-DT-PEL-F
Manufacturer part #
1648432
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 42.00 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Terminal adapter HC-B 16-A-DT-PEL-F

  • HC-B16-A-DT PEL-F
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

HC-B 16-A-DT-PEL-F

Manufacturer part #

1648432

Number of pins

16

Connection

Push-in connector

Total no. of pins

16 + PE

Content

5 pc(s)

Leading contact (PE)

Yes

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589026 Terminal adapter HC-B 16-A-DT-PEL-F 1648432 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589026 Terminal adapter HC-B 16-A-DT-PEL-F 1648432 Phoenix Contact

Description

HEAVYCON terminal adapter socket insert, B16 series, 16-pos., for the left side of the control cabinet, push-in connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)