• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-D 40-A-UT-PER-M 1584266 Phoenix Contact

Image similar
Packaging type
Piece
Number of pins
40
Type
HC-D 40-A-UT-PER-M
Manufacturer part #
1584266
Total no. of pins
40 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-D 40-A-UT-PER-M

Manufacturer part #

1584266

Number of pins

40

Total no. of pins

40 + PE

Content

1 pc(s)

Max. temperature

125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584611 Terminal adapter HC-D 40-A-UT-PER-M 1584266 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584611 Terminal adapter HC-D 40-A-UT-PER-M 1584266 Phoenix Contact

Description

HEAVYCON terminal adapter male insert, D40 series, 40-pos., left PE connection for the right side of the control cabinet, screw connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)