
1/7

Laptop
29.5 cm
11.6 inch
WXGA
1366 x 768 Pixel
Intel® N
N100
4 x
3.4 GHz
6 MB
8 GB
8 GB
Yes
Intel
Intel® UHD graphics card
No
SSD
256 GB
256 GB
0 GB
0 GB
Yes
5.3
German, QWERTZ
1 x
1 x
2 x
Grey
288 mm
21.1 mm
207 mm
1.28 kg
6 h
Windows® 11 Pro
11 inch
65 W
100 W
29.5 cm (11.6 inch)
Li-ion
Yes
29.5 cm
16:9
2 MP
Yes
with USB Power Delivery
yes
Plastic
256 GB
7500 mAh
no
no
yes
1
no
yes
yes
yes
yes
6 W
yes
1
57 Wh
yes
User & Safety Instructions 3837442 Terra Laptop 29.5 cm (11.6 inch) WXGA Intel® N N100 8 GB RAM 256 GB SSD German, QWERTZ Intel Intel® UHD graphics card Gr
The necessary accessories are required to use the article as described.