• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra Laptop 38.9 cm (15.3 inch) WUXGA Intel® Core™ Ultra 5 125U 16 GB RAM German, QWERTZ Silver 1220879

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terra Wortmann TERRA MOBILE 1552 Laptop

  • 38.9 cm (15.3 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • Intel® Core™ Ultra 5
  • 125U
  • Number of cores: 12 x max. 4.3 GHzRAM: 16 GB;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 100 W

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Intel core processor (1 series)
  • Internal memory type DDR5 SDRAM
  • SSD interface PCI Express
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • HDMI version: 1.4b
Product type

Laptop

Display (cm)

38.9 cm

Screen size diagonal (inches)

15.3 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 5

Processor/type

125U

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.3 GHz

CPU cache

12 MB

16 GB

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Silver

Width

338.5 mm

Height

17.5 mm

Depth

239.4 mm

Weight

1.6 kg

Operating time (max.)

16 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

38.9 cm (15.3 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Screen size diagonal (cm)

38.9 cm

Image format

16:10

Front camera resolution

2 MP

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

500 GB

Brightness

400 cd/m²

Numeric keypad

yes

Anti-glare screen

yes

Keyboard backlit

yes

Ethernet LAN

yes

Mobile network connection

no

NVMe

yes

Card reader integrated

yes

Privacy camera

yes

Trusted Platform Module (TPM)

yes

Thunderbolt 4 ports quantity

2

LED backlight

yes

Battery capacity

75 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837809 Terra Laptop 38.9 cm (15.3 inch) WUXGA Intel® Core™ Ultra 5 125U 16 GB RAM German, QWERTZ Silver 1220879

Description

null

This text is machine translated.

Features

  • null

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.