
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
USB Type-C adapter with USB-C PD, 2 USB 3.0 ports and SD/microSD card reader
- USB Type-C, pass-through port for up to 100 W
- suitable for data, video transmission and power supply
- Micro-SD and SD-card reader for all common formats
- 2 USB 3.0 ports with 5Gbps, downward compatible, BC 1.2 fast-charging technology
- This text is machine translated.
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 3.2 1st Gen port C (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
USB-C® socket (Power Delivery)
Micro SD card slot
SD Card slot
- Suitable for
Notebook
- Cable length
0 m
- Factory colour
Grey
- Weight
0.09
- Compatible with (brand)
Universal
- No. of A connectors
1 x
- No. of B connections
1 x
- Keyboard layout
German, QWERTZ
- Transfer rate (max.)
5 GBit/s
- Connection type
USB-C®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304948 Terratec 283005 USB-C® docking station Compatible with (brand): Universal
User & Safety Instructions
User & Safety Instructions 2304948 Terratec 283005 USB-C® docking station Compatible with (brand): Universal
Description
System requirements
- USB-C® port.

























