
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Microsoft Surface Go Adapter with card reader, two USB ports and HDMI connection
- Two card reader slots for SD/MMC and MicroSD cards
- two USB 3.0 for connecting external drives, input devices, and data transfer with up to 5 Gbps backward compatible
- HDMI port with 4k UHD support
- high-quality aluminum housing
- This text is machine translated.
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB 3.2 1st Gen connector C (USB 3.0)
SD Card slot
Micro SD card slot
- Suitable for
Notebook
- Factory colour
Grey
- Weight
0.08
- Compatible with (brand)
Microsoft
- Screen size diagonal (inches)
1 inch
- No. of A connectors
1 x
- No. of B connections
1 x
- Keyboard layout
German, QWERTZ
- Connection type
USB-C®
- Product type description
Zubehör PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304902 Terratec 310535 USB-C® docking station Compatible with (brand): Microsoft
User & Safety Instructions
User & Safety Instructions 2304902 Terratec 310535 USB-C® docking station Compatible with (brand): Microsoft
Description
System requirements
- Microsoft Surface Go.

























