• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec ChargeAIR All Magnetic connector Black

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TERRATEC ChargeAIR All

  • Charges smartphones, AppleWatch® and Apple AirPods® wirelessly
  • Two charging areas for smartphones and Apple AirPods® with 5 or 10 watts respectively
  • A charging area for the Apple Watch with 3.25 Watt
  • Incl. Quick charging adapter
  • 8 mm charging distance – also charges smartphones with cases

Technical specifications

  • Input: 9V/2.5A|Output: 9V/1.2A(10 watts max.); 5V/0.65A(3.25 watts max.); 5V/1A(5 watts max.)
Product type

Wireless charger

Outputs

Magnetic connector

Max. power

10 W

Suitable for

AirPods

iPhone

Apple Watch

Suitable for

Apple

Factory colour

Black

Weight

0.375

10340

Cable length

0 cm

Keyboard layout

German, QWERTZ

Wireless charging

Yes

Compatible with

iPhone

Apple Watch

Apple AirPods

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304904 Terratec ChargeAIR All Magnetic connector Black

User & Safety Instructions

User & Safety Instructions 2304904 Terratec ChargeAIR All Magnetic connector Black

Description

Inductive charging dock: The ChargerAIR All provides new energy wirelessly to smartphones, Apple Watch and AirPods. Its reduced design makes the energy bar the perfect accessory on the bedside table or in the hallway. While the AirPods and smartphones – even in the case – are charged on the left and right of the charger, the Apple Watch finds place in the middle for refueling. Thanks to 5 or 10 watt power in the smartphones and 3.25 watt for the smartwatch, all devices are recharged in no time at all.

This text is machine translated.

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)