• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 05338-00000-01 Double sided adhesive tape Transparent (L x W) 10 m x 15 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 12.99
-23 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® double adhesive tape - extra thin, long life, for permanent and decorative attachments

  • Made from fleece with sealing

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Manual pull and tear

Length

10 m

Width

15 mm

Thickness

0.1 mm

Factory colour

Transparent

Adhesive type

Acrylic

Type

05338-00000-01

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Product type description

Un adhésif ultra-fin idéal pour le bricolage.

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 540888 tesa 05338-00000-01 Double sided adhesive tape Transparent (L x W) 10 m x 15 mm 1 pc(s)

Description

The fine tesa® Band for double sided adhesion for specially fine works. Packed in a nice tin box..

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)