• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40327-00000-00 SMOOZ Tumbler Adhesive Chrome (glossy), White (satin)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® SMOOZ Toothbrush holder chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Tumbler

Mounting type

Adhesive

Factory colour

Chrome (glossy)

White (satin)

Material

Metal

Width

80 mm

Height

125 mm

Depth

115 mm

UKCA

yes

Documents & Downloads

Information

Information 2142123 tesa 40327-00000-00 SMOOZ Tumbler Adhesive Chrome (glossy), White (satin)

Security datasheet

Security datasheet 2142123 tesa 40327-00000-00 SMOOZ Tumbler Adhesive Chrome (glossy), White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Where is the best place to store the toothbrush and toothpaste? On the wall! This is done in the tesa® SMOOZ toothbrush holder, which you can attach thanks to strong adhesive solution without drilling. The maximum holding force reaches the adhesive after 12 hours. Since it can be detached at any time, your bathroom tiles remain spotless. The toothbrush holder is also a benefit for every bathroom. The combination of round shapes, shiny surfaces and satin glass looks very elegant. You can reuse the holder with a new mounting adapter (BK20).

This text is machine translated.