tesa® MOON WHITE Satin Glass toothbrush with matt white holder for industrial style baths and modern bathrooms
The accessory for modern living trends in the bathroom and toilet: Matte surface and organic design - especially beautiful for bathrooms in industrial design, in Scandi style or for bathrooms with loft characterThe elegant toothbrush beaker made of satinglass with holder - Ideal for baths with color concept: Fits harmoniously into the monochrome bathroom, but can also be combined excellently as a contrastEasy installation without drilling: With the tesa adhesive technology for easy fixing without drilling machine and without technical prior knowledge - during mounting no dirt can be foundEasy to remove: Once the adapter is removed, no traces remain - the accessory can then be easily reused with the separately available adapter BK43-2Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics
Technical specifications
Product type
Tumbler
Mounting type
Adhesive
Factory colour
White (matt)
Width
70 mm
Height
109 mm
Depth
96 mm
Variants(All information is without VAT, plus shipping costs)
Security datasheet 2793741 tesa 40576-00000-00 MOON WHITE Tumbler EEC A (A - G) Adhesive White (matt)
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
This set keeps your toothbrush in style in the bathroom. A satin glass toothbrush cup is combined with a matte white holder - stylish and elegant. For those who love modern living trends in their bathroom, the tesa MOON design series offers an attractive range of bathroom accessories. Whether it's industrial style, vintage look, Scandi style or loft-character bathrooms, tesa MOON blends in stylish with modern bathroom trends with its matte and purist design and organic design. This design line even fits well with the popular vintage look. Particularly practical: Thanks to an advanced and reliable adhesive solution, mounting is done completely without drilling. It's not just easy - no damage to walls and tiles. Even when removing the accessories no traces remain on the surface. The product can then be easily reused with a new, suitable adapter.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
tesa® power.Kit of adhesive technology incl. Syringe and adapter
Scope of delivery
Bathroom accessory
Adhesive solution
User manual
Hints
Instructions: Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.
Description
This set keeps your toothbrush in style in the bathroom. A satin glass toothbrush cup is combined with a matte white holder - stylish and elegant. For those who love modern living trends in their bathroom, the tesa MOON design series offers an attractive range of bathroom accessories. Whether it's industrial style, vintage look, Scandi style or loft-character bathrooms, tesa MOON blends in stylish with modern bathroom trends with its matte and purist design and organic design. This design line even fits well with the popular vintage look. Particularly practical: Thanks to an advanced and reliable adhesive solution, mounting is done completely without drilling. It's not just easy - no damage to walls and tiles. Even when removing the accessories no traces remain on the surface. The product can then be easily reused with a new, suitable adapter.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
tesa® power.Kit of adhesive technology incl. Syringe and adapter
Scope of delivery
Bathroom accessory
Adhesive solution
User manual
Hints
Instructions: Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.