• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40631-00000-00 SMOOZ Tumbler Adhesive Chrome, White (satin) + holder

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holding force 6 kg
Product type

Tumbler

Features

+ holder

Mounting type

Adhesive

Factory colour

Chrome

White (satin)

Material

Metal (chrome-plated)

Glass (satin)

Width

79 mm

Height

124 mm

Depth

114 mm

Documents & Downloads

Security datasheet

Security datasheet 3090128 tesa 40631-00000-00 SMOOZ Tumbler Adhesive Chrome, White (satin) + holder

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Satin glass and chrome surfaces are always a stylish combination in bathrooms. This glass bowl for teeth cleaning forms a practical and elegant duo with the suitable tooth-cup holder. Fitted close to the sink, the tools are always within reach. At the same time an aesthetic accent is set with this accessory. Important: With a load capacity of up to 6 kilograms, the cup holder is very resilient. The wall can be mounted in no time at all thanks to the advanced adhesive technology.

tesa SMOOZ Series bathroom accessories are distinguished by the harmonious combination of graceful shape and elegant chrome finish. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it extremely elegant, but it is also hygienic and suitable for everyday use.

Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • An attractive duo for the bathroom: Noble satin glass toothbrush beaker, held by a noble chrome-plated rack - a practical bathroom accessory that adds an elegant accent
  • Powerful, durable adhesive technology that leaves no drilling holes: The holder for the mouth cup carries loads of up to 6 kg - the walls in the bathroom remain undamaged
  • Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
  • Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20 adapter - the delivery package includes all material required for assembly
  • Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • 1x Cup holder
  • 1x adapter
  • 1x Applicator
  • 1 x instructions