• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55743-00001-02 Industrial tape tesa® Powerbond Transparent (L x W) 1.5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.66)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Powerbond® double sided mounting tape, transparent

  • Individually separated
  • UV resistant

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

UV-resistant

Length

1.5 m

Width

19 mm

Thickness

0.5 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Paper

Series

tesa® Powerbond

Type

55743-00001-02

Content

1 pc(s)

Dim

(L x W) 1.5 m x 19 mm

Material (details)

Synthetic rubber

Product type description

Idéal pour la fixation d'objets en toute sécurité à l'intérieur.

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 541113 tesa 55743-00001-02 Industrial tape tesa® Powerbond Transparent (L x W) 1.5 m x 19 mm 1 pc(s)

Description

Powerful adhseive, double sided tesa® mounting band. Suitable for a large number of applications. Ideal for mounting in inner places and outer areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)