• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57035-00000-01 Tesa film Eco & Clear Transparent (L x W) 10 m x 15 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.35)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® Eco & Clear transparent self-adhesive tape - for environmentally friendly gluing

  • Transparent, clear quality
  • Almost invisible on almost all surfaces
  • Strong adhesive strength
  • High resistance to aging
  • Smooth and silent rolling
  • Suitable For all tesafilm® dispensers
  • Environmental considerations: Carrier film made from 100% recycled plastic (PP), roller core made from 100% recycled plastic, solvent-free, packaging made from 80% recycled cardboard (cardboard components only)

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

Low-noise

Solvent-free

Length

10 m

Width

15 mm

Thickness

0.052 mm

Breakout force

30 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene (PP)

Series

Eco & Clear

Type

57035-00000-01

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Material (details)

Water-based acrylate

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526097 tesa 57035-00000-01 Tesa film Eco & Clear Transparent (L x W) 10 m x 15 mm 1 pc(s)

Description

The classic and style-shaping tesafilm® is now also available as a particularly environmentally friendly version, which is characterized in particular by the use of recycled materials and the absence of solvents. While the carrier film and the roller core are 100% recycled plastic, the packaging is made from 80% recycled cardboard. Despite a different manufacturing process, you don't have to sacrifice the proven quality of tesafilm®. The environmentally friendly adhesive film also impresses with a strong, durable adhesive performance and a clear material, which makes it almost invisible on almost all surfaces. The adhesive film can be processed with all tesafilm® rollers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)