• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57969-00000-01 Tesa film Eco & Clear Transparent (L x W) 10 m x 15 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® Eco & Clear transparent self-adhesive tape - for environmentally friendly gluing

  • Transparent, clear quality
  • Almost invisible on almost all surfaces
  • Strong adhesive strength
  • High resistance to aging
  • Smooth and silent rolling
  • Suitable For all tesafilm® dispensers
  • Environmental considerations: Carrier film made from 100% recycled plastic (PP), roller core made from 100% recycled plastic, solvent-free, packaging made from 80% recycled cardboard (cardboard components only)

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

Low-noise

Solvent-free

Length

10 m

Width

15 mm

Thickness

0.052 mm

Breakout force

30 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene (PP)

Series

Eco & Clear

Type

57969-00000-01

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Material (details)

Water-based acrylate

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490625 tesa 57969-00000-01 Tesa film Eco & Clear Transparent (L x W) 10 m x 15 mm 1 pc(s)

Information

Information 490625 tesa 57969-00000-01 Tesa film Eco & Clear Transparent (L x W) 10 m x 15 mm 1 pc(s)

Description

Film and core made from 100% recycled plastic. Solvent free adhesives. Transparent clear quality.High-age resistance.

Scope of delivery

  • 1 roll with hand dispenser
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)