• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 60077 Vapour barrier Green (L x W) 25 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Professional® Seal Flex Steam Brake Tape, 25 m x 50 mm

  • Green
  • (L x W) 25 m x 50 mm

Technical specifications

  • Flexible PE-based sealing tape
  • Protection of buildings against moisture by air-tight sealing of vapor barrier films (in accordance with DIN 4108-11)
  • Steam brake belt for new buildings and the renovation of existing roofs
  • Indoor and outdoor use (according to P-Mark certificate): Insulation under, between or over the rafters
  • Also suitable for sealing wall openings when laying pipes and cables
  • Extremely high and durable adhesive strength
  • Simple and time-saving processing
Product type

Vapour barrier

Adhesive tape features

Flexible

Suitable for indoor/outdoor use

Non-aging

Strong adhesive

Length

25 m

Width

50 mm

Breakout force

12 N/10 mm

Factory colour

Green

Adhesive type

Acrylic

Carrier material

PE

Series

tesa® Professional

Type

60077

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464594 tesa 60077 Vapour barrier Green (L x W) 25 m x 50 mm 1 pc(s)

Description

If you want to seal film overlaps of vapor barriers airtight, the tesa® Professional 60077 Seal Flex PE sealing tape is the right choice. The steam brake belt prevents moisture from entering the building via the roof. The aging resistant sealing tape is also suitable if you want to seal gaps that arise from wall openings. You can easily process the adhesive tape thanks to the flexible carrier material, the inner fibers and a width of 50mm. In addition, it is certified according to GEV-EMICODE and causes very low emissions.

This text is machine translated.

Scope of delivery

  • 1x 25 m x 50 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)