• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Coat hook 40564-00000-00 MOON BLACK No. of hooks: 2 (W x H x D) 50 x 53 x 65 mm Metal Black (matt) 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa® MOON BLACK bath jacket hook, matt black - drill-free, incl. adhesive solution - 50 mm x 65 mm x 53 mm

  • Matte surface and organic shaping
  • With tesa adhesive technology for easy fixing without drilling machine and without technical knowledge
  • If the adapter is removed, no traces remain
  • Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Coat hook

No. of hooks

2

Factory colour

Black (matt)

Width

50 mm

Height

53 mm

Depth

65 mm

Material

Metal

Hook material

Metal

Weight

0.195

Content

1 pc(s)

Dim

(L x W x H) 50 cm x 50 mm x 53 mm

Length

50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525846 tesa Coat hook 40564-00000-00 MOON BLACK No. of hooks: 2 (W x H x D) 50 x 53 x 65 mm Metal Black (matt) 1 pc(s)

Security datasheet

Security datasheet 2525846 tesa Coat hook 40564-00000-00 MOON BLACK No. of hooks: 2 (W x H x D) 50 x 53 x 65 mm Metal Black (matt) 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

This bathroom hook is a tasteful detail for the bathroom and finally gives bathrobes a firm place.For those who love modern living trends in their bathroom, the design series tesa MOON offers an attractive range of bathroom accessories. Whether industrial style, vintage look, Scandi style or loft-like bathrooms, tesa MOON blends in with contemporary bathroom trends in style with its matt and purist design and organic design. Even the popular vintage look fits this design line perfectly. Thanks to an advanced and reliable adhesive solution, the assembly is done completely without drilling. Walls and tiles will not be damaged. Even when removing the accessories, no traces remain on the surface. The product can then be easily reused with a new, suitable adapter.

This text is machine translated.

Features

  • User manual.
  • Clean the surface. Remove the protective film and secure the adapter to the wall. Then fill the glue with the glue gun, let it harden for 12 hours and then install it. The adapter can be unscrewed again with a pipe wrench. If necessary, remove adhesive residues with a glass scraper. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.

Scope of delivery

  • 1 x hook incl. adhesive solution

Hints

No additional tools required

What kind of Coat Racks, Umbrella Stands are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)