• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Perfect+ 56571-00000-00 Cover sheets Yellow, Transparent (L x W) 33 m x 1.40 m 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.51)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover Perfect+ Dispenser XL - 2in1 foil with Washi-masking tape and dispenser - for clean, precise cuts - with blade cover - 33m x 1.40 m

  • Perfect for all renovations
  • 2-in-1 solution: Combination of covering film and painting tape, particularly easy to use
  • ideal for indoor use: Reliable protection against splashes of paint
  • Comfortable, safe and simple: The product has a refillable dispenser to make the foil cut easy to handle
  • True Washi-carrier for very sharp color edges
  • Symbol shows a tick in a circle on a smooth background on the left, a cross on a rugged background on the right; five circles below.
  • 'Seal with curved edge and tick. Text: 2 Months. Below, five circles, with the last one filled in black.'
  • 'Easy Cut' Emblem: Hands guiding a blade over a material, depicted within a circle.

Technical specifications

Product type

Cover sheets

Adhesive tape features

Cuttable

Transparent

No-residue

Self-adhesive

High tensile strength

Suitable for indoor use

Length

33 m

Width

1.40 m

Factory colour

Yellow

Transparent

Carrier material

Washi

Series

tesa Easy Cover®

Type

Easy Cover Perfect+

Content

1 pc(s)

Dim

(L x W) 33 m x 1.40 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481292 tesa Easy Cover Perfect+ 56571-00000-00 Cover sheets Yellow, Transparent (L x W) 33 m x 1.40 m 1 pc(s)

Description

tesa® Easy Cover Perfect+ is ideal for renovation work inside. The clever 2-in-1 solution protects surfaces, furniture and other objects from splashes of paint, dust and dirt. Covering film and integrated painter tape are long-lasting and especially tear-proof. tesa® Easy Cover Perfect+ can be removed without residues for up to 2 months and is the basis for convincing results.

The tesa® Easy Cover Perfect+ 2-in-1 product gives you convincing results. The clever covering solution combines a very robust covering film and a tear-proof painting tape in one. The true Washi-carrier provides for very sharp color edges. In just one step, you can protect surfaces and objects from dirt, dust, paint splashes, paint undertones or plaster. Your safety is the main focus: tesa® Easy Cover Perfect+ is supplied in a practical dispenser with built-in blade, so that the processing is even more comfortable and secure. It can be removed again without residue for up to 2 months. With tesa® Easy Cover Perfect+ you lay the basis for fast, safe and successful painting work.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x cover sheet
  • 1x refill dispenser
  • 1x Painter repp

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)