• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Perfect+ 56572-00000-00 Cover sheets Yellow, Transparent (L x W) 17 m x 2.60 m 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover Perfect+ Dispenser XL - 2in1 foil with Washi-masking tape and dispenser - for clean, precise cuts - with blade cover - 17 m x 2.60 m

  • Perfect for all renovations
  • 2-in-1 solution: Combination of covering film and painting tape, particularly easy to use
  • ideal for indoor use: Reliable protection against splashes of paint
  • Comfortable, safe and simple: The product has a refillable dispenser to make the foil cut easy to handle
  • True Washi-carrier for very sharp color edges
  • A circle is divided into two halves: a tick on the left, a cross on the right. Below are five circles shaded from fully filled to completely empty.
  • '2 months': Symbol of a circle with a tick mark above it, indicates that the product should be used within two months of opening.
  • A drawing depicts a hand cutting with a roll of paper or foil. Underneath it reads 'Easy Cut'.

Technical specifications

Product type

Cover sheets

Adhesive tape features

Suitable for indoor use

Transparent

Strong adhesive

High tensile strength

No-residue

Cuttable

Self-adhesive

Length

17 m

Width

2.60 m

Factory colour

Yellow

Transparent

Carrier material

Washi

Series

tesa Easy Cover®

Type

Easy Cover Perfect+

Content

1 pc(s)

Dim

(L x W) 17 m x 2.60 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481293 tesa Easy Cover Perfect+ 56572-00000-00 Cover sheets Yellow, Transparent (L x W) 17 m x 2.60 m 1 pc(s)

Description

tesa® Easy Cover Perfect+ is ideal for renovation work inside. The clever 2-in-1 solution protects surfaces, furniture and other objects from splashes of paint, dust and dirt. Covering film and integrated painter tape are long-lasting and especially tear-proof. tesa® Easy Cover Perfect+ can be removed without residues for up to 2 months and is the basis for convincing results.

tesa Easy Cover Perfect+ dispenser XL
Furniture, surfaces and other objects should be carefully covered, especially when painting indoors. Because unattractive color splashes and uneven color edges lead to poorer results without the necessary safety precautions. To avoid this, the tear-proof cover film with integrated Washi painting tape offers the ideal solution. The extra thin masking tape provides for straight, flat edges and prevents color underruns. It is suitable for all paints, varnishes and glazes and holds perfectly on various surfaces such as plastered walls, wallpaper, glass, aluminum, hard-PVC and wood. In addition, it can be removed for up to 2 months without residues in indoor areas. In order to make the work even easier, the 2-in-1 foil is delivered together with a handy dispenser. This makes the application even more efficient. Finally, the precise covering of the surfaces to be protected is particularly important for clean results during painting and renovation. A valuable safety factor: The blade of the unwinder has a special safety cover. This minimizes the risk of injury - and hands and fingers are spared from injuries.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x cover sheet
  • 1x refill dispenser
  • 1x Painter repp

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)