• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Perfect+ 56593-00000-00 Cover sheets Yellow, Transparent (L x W) 33 m x 550 mm 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.39)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover Perfect+ Refill M - 2in1 foil with printing tape made of Washi-paper - for masking and covering during painting - 33 m x 55 cm

  • Perfect for all renovations
  • 2-in-1 solution: Combination of covering film and painting tape, particularly easy to use
  • ideal for indoor use: Reliable protection against splashes of paint
  • Comfortable, safe and simple: The product has a refillable dispenser to make the foil cut easy to handle
  • True Washi-carrier for very sharp color edges
  • Symbol shows a tick on the left and a cross as a crack on the right. Below is a gradient from light to dark. Representation for varifocal lenses.
  • A tick symbol with the text '2 Months' written next to it. Underneath, five circles.
  • A symbol shows one hand holding paper steady while another hand cuts with a craft knife. Underneath it reads 'Easy Cut'.

Technical specifications

Product type

Cover sheets

Adhesive tape features

Transparent

All-purpose

Refillable

Suitable for indoor use

No-residue

Self-adhesive

High tensile strength

Length

33 m

Width

550 mm

Factory colour

Yellow

Transparent

Carrier material

Paper

Series

tesa Easy Cover®

Type

Easy Cover Perfect+

Content

1 Set

Dim

(L x W) 33 m x 550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481294 tesa Easy Cover Perfect+ 56593-00000-00 Cover sheets Yellow, Transparent (L x W) 33 m x 550 mm 1 Set

Description

tesa Easy Cover Perfect+ Refill M
Combines two high-quality helpers for painting work in one product: tesa Easy Cover Perfect+ Refill. It protects the environment from splashes of paint and stains while ensuring optimum results. First of all, furniture, frames and all surfaces to be protected should be reliably covered before painting and renovation works. This is ensured by the integrated, tear-proof cover film. At the same time, a high-quality painter's band is one of the most important tools for painting. Because imprecise color edges and color splashes significantly reduce the overall result. In addition, such breakdowns may result in time and costly reworking. The integrated paint strip enables sharp, clean color edges. The secret of its precision: High-quality Washi paper. Its extremely thin texture enables particularly sharp and flat edges. The painter's band adheres to different surfaces. Whether on plastered walls, wallpapers, glass, aluminum, hard-PVC or wood - the adhesive tape made of Washi-paper holds reliably. The tape can be used with all colors, paints and glazes and can be removed without residue in indoor areas for up to 2 months after application.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x covering film for refilling
  • 1x Painter repp

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)