• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ECO REPAIR 56430-00000-00 Cloth tape tesa® extra Power Black (L x W) 5 m x 38 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.40)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXTRA POWER ECOLOGO BLACK 5 m x 38 mm

  • Writable repair tape for fixing, repairing, reinforcing, bundling, tinkering, Labeling etc.
  • Tear-proof, but easy to tear by hand
  • Environmental aspects: Natural and sustainable fibers, 64% bio-based raw materials, solvent-free rubber adhesive, packaging made from 80% recycled cardboard

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Writable

Damp-proof

High tensile strength

Solvent-free

Ozone-resistant

No-residue

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

5 m

Width

38 mm

Thickness

0.28 mm

Breakout force

70 N/10 mm

Factory colour

Black

Adhesive type

Natural rubber

Carrier material

Acrylic coated fabric

Series

tesa® extra Power

Type

ECO REPAIR

Content

1 pc(s)

Dim

(L x W) 5 m x 38 mm

Material (details)

Natural rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430541 tesa ECO REPAIR 56430-00000-00 Cloth tape tesa® extra Power Black (L x W) 5 m x 38 mm 1 pc(s)

Description

With the especially environment-friendly repair tape tesa extra power® Eco Repair you can help yourself - partly temporarily, partly even permanently. The fabric tape is characterized on the one hand by high-quality material and the proven tesa® adhesive technology, on the other hand by the environmentally friendly production. It consists of 64% bio-based raw materials and is made of natural and sustainable fibers. No solvents are required for rubber adhesives. The packaging (80% recycled cardboard) also places particular emphasis on environmental compatibility. Although the fabric tape is extremely tear-resistant, it can be used without scissors or a knife. The innovative repair adhesive tape is suitable for repair and marking in indoor and outdoor areas, but also for handicrafts and can be labeled.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.