• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ECO REPAIR 56431-00000-00 Cloth tape tesa® extra Power Black (L x W) 10 m x 38 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

EXTRA POWER ECOLOGO BLACK 10 m x 38 mm

  • Writable repair tape for fixing, repairing, reinforcing, bundling, tinkering, Labeling etc.
  • Tear-proof, but easy to tear by hand
  • Environmental aspects: Natural and sustainable fibers, 64% bio-based raw materials, solvent-free rubber adhesive, packaging made from 80% recycled cardboard

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Writable

Damp-proof

High tensile strength

Solvent-free

Ozone-resistant

No-residue

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

10 m

Width

38 mm

Thickness

0.28 mm

Breakout force

70 N/10 mm

Factory colour

Black

Adhesive type

Natural rubber

Carrier material

Acrylic coated fabric

Series

tesa® extra Power

Type

ECO REPAIR

Content

1 pc(s)

Dim

(L x W) 10 m x 38 mm

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430551 tesa ECO REPAIR 56431-00000-00 Cloth tape tesa® extra Power Black (L x W) 10 m x 38 mm 1 pc(s)

Description

· For handicrafts, repairing, fastening, bundling, strengthening, marking and much more
· Tear-resistant but easy to tear by hand
· Can be written on
· Available in black, grey and white

Environmental aspects
· Natural and sustainable fibres
· 64 % bio-based material
· Solvent-free natural rubber adhesive

Packaging
· 80 % recycled cardboard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)