
Number
Total (1 m = € 0.90)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
EXTRA POWER ECOLOGO BLACK 20 m x 38 mm
- Writable repair tape for fixing, repairing, reinforcing, bundling, tinkering, Labeling etc.
- Tear-proof, but easy to tear by hand
- Environmental aspects: Natural and sustainable fibers, 64% bio-based raw materials, solvent-free rubber adhesive, packaging made from 80% recycled cardboard
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Writable
Damp-proof
High tensile strength
Solvent-free
Ozone-resistant
No-residue
Temperature-resistant
UV-resistant
Manual pull and tear
Show more
- Length
20 m
- Width
38 mm
- Thickness
0.28 mm
- Breakout force
70 N/10 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Acrylic coated fabric
- Series
tesa® extra Power
- Type
ECO REPAIR
- Content
1 pc(s)
- Dim
(L x W) 20 m x 38 mm
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 430560 tesa ECO REPAIR 56432-00000-00 Cloth tape tesa® extra Power Black (L x W) 20 m x 38 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 430560 tesa ECO REPAIR 56432-00000-00 Cloth tape tesa® extra Power Black (L x W) 20 m x 38 mm 1 pc(s)
Description
· For handicrafts, repairing, fastening, bundling, strengthening, marking and much more
· Tear-resistant but easy to tear by hand
· Can be written on
· Available in black, grey and white
Environmental aspects
· Natural and sustainable fibres
· 64 % bio-based material
· Solvent-free natural rubber adhesive
Packaging
· 80 % recycled cardboard
· Tear-resistant but easy to tear by hand
· Can be written on
· Available in black, grey and white
Environmental aspects
· Natural and sustainable fibres
· 64 % bio-based material
· Solvent-free natural rubber adhesive
Packaging
· 80 % recycled cardboard
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































