• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Economy 55311-00000-02 Masking tape White 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband UNIVERSAL - versatile adhesive tape for painting without solvent - up to 4 days after use residue-free removable - 2 x 50m x 30mm + 1 x 50m x 19mm

  • Good adhesive properties on almost all surfaces
  • Can be removed internally for up to four days without residue
  • Solvent-free and 55% from renewable raw materials
  • "Made in Germany" seal with German flag.

Technical specifications

Product type

Masking tape

Adhesive tape features

Self-adhesive

Length

50 m

Width

19 mm

Factory colour

White

Carrier material

Crepe

Series

tesa®

Type

Economy

Content

1 Set

Dim

(L x W) 50 m x 19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481280 tesa Economy 55311-00000-02 Masking tape White 1 Set

Description

tesa Malertape UNIVERSAL
When painting walls, it is important to protect objects and furniture. To ensure this, the tesa Malerband UNIVERSAL is a reliable helper. With it light switches and skirting boards or corners and edges can be easily, cleanly and precisely glued and protected from drops of color. Once the painting is finished, the adhesive tape can be removed without residue - up to 4 days after application. What was also important to us is that the tesa Malerband UNIVERSAL is made entirely without solvents and 55% from renewable raw materials.

Recommendation: For those who want to apply precise masking to important areas before painting

The most important thing at a glance:
✔ self-adhesive
✔ strong adhesive force on almost all surfaces
✔ Can still be removed without residue for up to 4 days after use
✔ solvent-free
✔ made of 55 % renewable raw materials
✔ Versatile usage possibilities, e.g. for bundling objects

Product Details:
Delivery: 3 x tesa Malerband UNIVERSAL
Dimensions: 2 x 50m x 30mm + 1 x 50m x 19mm

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 3x Paintrepp / masking tape

More interesting products

(*All information is plus legal VAT)