• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Economy 55342-00000-00 Masking tape White (L x W) 50 m x 50 mm 3 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.09)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband ECONOMY - versatile adhesive tape for painting without solvent - removable without residue for up to 4 days after use, 3x 50 m x 50 mm

  • Good adhesive properties on almost all surfaces
  • Can be removed internally for up to four days without residue
  • Solvent-free and 55% from renewable raw materials
  • 'Made in Germany' badge with German flag on a silver background.

Technical specifications

Product type

Masking tape

Adhesive tape features

Self-adhesive

Strong adhesive

No-residue

Suitable for indoor use

Solvent-free

Length

50 m

Width

50 mm

Factory colour

White

Series

tesa®

Type

Economy

Content

3 pc(s)

Dim

(L x W) 50 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481282 tesa Economy 55342-00000-00 Masking tape White (L x W) 50 m x 50 mm 3 pc(s)

Description

tesa Malerband ECONOMY
When painting walls, it is important to protect objects and furniture. To ensure this, the tesa Malerband ECONOMY is a reliable helper. With it light switches and skirting boards or corners and edges can be easily, cleanly and precisely glued and protected from drops of color. Once the painting is finished, the adhesive tape can be removed without residue - up to 4 days after application. What was also important to us is that the tesa Malerband ECONOMY is made entirely without solvents and 55% from renewable raw materials.

Recommendation: For those who want to apply precise masking to important areas before painting

The most important thing at a glance:
✔ self-adhesive
✔ strong adhesive force on almost all surfaces
✔ Can still be removed without residue for up to 4 days after use
✔ solvent-free
✔ made of 55 % renewable raw materials
✔ Versatile usage possibilities, e.g. for bundling objects

Product Details:
Delivery: 3 x tesa Malerband ECONOMY
Dimensions 50 m x 50 mm

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 3x Paintrepp / masking tape

More interesting products

(*All information is plus legal VAT)