tesa Malerband UNIVERSAL - versatile adhesive tape for painting without solvent - up to 4 days after use residue-free removable - 2 x 50m x 30mm + 2 x 50m x 19mm
Good adhesive properties on almost all surfaces
Can be removed internally for up to four days without residue
Solvent-free and 55% from renewable raw materials
Technical specifications
Product type
Masking tape
Adhesive tape features
Self-adhesive
Length
50 m
Width
19 mm
Factory colour
White
Carrier material
Paper
Series
tesa®
Type
Economy
Content
1 Set
Dim
(L x W) 50 m x 19 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2481281 tesa Economy 55318-00000-04 Masking tape White 1 Set
Description
tesa Malertape UNIVERSAL When painting walls, it is important to protect objects and furniture. To ensure this, the tesa Malerband UNIVERSAL is a reliable helper. With it light switches and skirting boards or corners and edges can be easily, cleanly and precisely glued and protected from drops of color. Once the painting is finished, the adhesive tape can be removed without residue - up to 4 days after application. What was also important to us is that the tesa Malerband UNIVERSAL is made entirely without solvents and 55% from renewable raw materials.
Recommendation: For those who want to apply precise masking to important areas before painting
The most important thing at a glance: ✔ self-adhesive ✔ strong adhesive force on almost all surfaces ✔ Can still be removed without residue for up to 4 days after use ✔ solvent-free ✔ made of 55 % renewable raw materials ✔ Versatile usage possibilities, e.g. for bundling objects
Product Details: Delivery: 4 x tesa Malerband UNIVERSAL Dimensions: 2 x 50m x 30mm + 2 x 50m x 19mm
tesa - more than one tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.
This text is machine translated.
Scope of delivery
4x Paintrepp / masking tape
Description
tesa Malertape UNIVERSAL When painting walls, it is important to protect objects and furniture. To ensure this, the tesa Malerband UNIVERSAL is a reliable helper. With it light switches and skirting boards or corners and edges can be easily, cleanly and precisely glued and protected from drops of color. Once the painting is finished, the adhesive tape can be removed without residue - up to 4 days after application. What was also important to us is that the tesa Malerband UNIVERSAL is made entirely without solvents and 55% from renewable raw materials.
Recommendation: For those who want to apply precise masking to important areas before painting
The most important thing at a glance: ✔ self-adhesive ✔ strong adhesive force on almost all surfaces ✔ Can still be removed without residue for up to 4 days after use ✔ solvent-free ✔ made of 55 % renewable raw materials ✔ Versatile usage possibilities, e.g. for bundling objects
Product Details: Delivery: 4 x tesa Malerband UNIVERSAL Dimensions: 2 x 50m x 30mm + 2 x 50m x 19mm
tesa - more than one tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.