• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ELEGAANT 40628-00000-00 Soap tray Chrome (glossy), White (satin)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Holding force 6 kg
Product type

Soap tray

Factory colour

Chrome (glossy)

White (satin)

Material

Metal (chrome-plated)

Glass (satin)

Width

124 mm

Height

79 mm

Length

119 mm

Mounting type

Adhesive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090125 tesa ELEGAANT 40628-00000-00 Soap tray Chrome (glossy), White (satin)

Security datasheet

Security datasheet 3090125 tesa ELEGAANT 40628-00000-00 Soap tray Chrome (glossy), White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Soap is one of the most important things in the bathroom. A soap holder must not be missing. With this stylish rack, hand soap is always within reach. Satin finish glass and chrome-plated stainless steel harmonize with one another very well. Soap is always placed decorative, either at the sink, at the bathtub or in the shower. Not only conventional hand soap, but also solid shampoo and shower gel in solid form can be kept in this way. Very practical: The large holding force of up to 6 kilograms and the drilling-free adhesive technology.

Bathroom accessories of the design series tesa ELEGAANT are characterized by the harmonious interaction of graceful form and elegant, chrome-plated surface. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it extremely elegant, but it is also hygienic and suitable for everyday use.

Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • Chrome-plated stainless steel complemented by satin glass: Ideal as a shelf for hand soap, solid shampoo or solid shower gel - and an elegant accessory for bathroom or guest toilet
  • Powerful, durable adhesive technology that leaves no drilling holes: The soap holder carries loads of up to 6 kg - the walls in the bathroom remain undamaged
  • Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
  • Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20 adapter - the delivery package includes all material required for assembly
  • Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • 1x soap holder
  • 1x adapter
  • 1x Applicator
  • 1 x instructions

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)