• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Felt slider Brown (Ø) 26 mm 9 pc(s)

Packaging type
Piece
Product type
Felt slider
Material
Felt
Width
26 mm
(Ø)
26 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

199 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 3.49 / piece)
€ 4.39
-21 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Felt slider

Type

26 mm

Material

Felt

Factory colour

Brown

Width

26 mm

(Ø)

26 mm

Dim

(Ø) 26 mm

Content

9 pc(s)

Type

57894-00001-00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338365 tesa Felt slider Brown (Ø) 26 mm 9 pc(s)

Description

Tesa ® Protect protects sensitive undergrounds against scratches and simplifies the relocating of objects on smooth surfaces. Protects wood, glass, parquet, laminate or tiled.

This text is machine translated.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)