• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Felt slider White (Ø) 18 mm 16 pc(s)

Packaging type
Piece
Product type
Felt slider
Material
Felt
Width
18 mm
(Ø)
18 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 3.29 / piece)
€ 4.39
-25 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Felt slider

Type

18 mm

Material

Felt

Factory colour

White

Width

18 mm

(Ø)

18 mm

Dim

(Ø) 18 mm

Content

16 pc(s)

Type

57892-00000-00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338351 tesa Felt slider White (Ø) 18 mm 16 pc(s)

Description

Tesa ® Protect protects sensitive undergrounds against scratches and simplifies the relocating of objects on smoother grounds. Protect wood, glass, parquet, laminate or tiled punched in convenient sizes or can be cut to size.

This text is machine translated.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)