• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Felt slider White (Ø) 22 mm 12 pc(s)

Packaging type
Piece
Product type
Felt slider
Material
Felt
Width
22 mm
(Ø)
22 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

92 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.29 / piece)
€ 4.39
-25 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Felt slider

Type

22 mm

Material

Felt

Factory colour

White

Width

22 mm

(Ø)

22 mm

Dim

(Ø) 22 mm

Content

12 pc(s)

Type

57893-00000-00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338358 tesa Felt slider White (Ø) 22 mm 12 pc(s)

Description

Tesa ® Protect protects sensitive undergrounds against scratches and simplifies the relocating of objects on smoother grounds. Protect wood, glass, parquet, laminate or tiled punched in convenient sizes.

This text is machine translated.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)