• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa klaam 40267-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tesa® klaam Design-Soap dispenser chromed

  • Incl. Adhesive solution

Technical specifications

Product type

Soap dispenser

Capacity

200 ml

Factory colour

Chrome (glossy)

White (satin)

Material

Metal

Width

125 mm

Height

170 mm

Length

70 mm

Mounting type

Adhesive

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142183 tesa klaam 40267-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Information

Information 2142183 tesa klaam 40267-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Security datasheet

Security datasheet 2142183 tesa klaam 40267-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Thanks to the adhesive solution, you can do without drilling when mounting the tesa® klaam design soap dispenser. You do not need any rawlplugs or screws. This prevents noise, dust and damage to the underground. After you have installed the mounting adapter and filled it with adhesive, wait 12 hours and you can attach the soap dispenser. Despite the high retention force, you can remove it at any time and reuse it with a new adapter (BK20). This designer soap dispenser is also an asset for every bathroom.

This text is machine translated.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)