• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa KURVEN 56533-00001-02 Masking tape Beige (L x W) 25 m x 25 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

311 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® Maler Curves

  • Exact masking of curves and irregular shapes
  • Strongly creped and particularly stretchable
  • Suitable for rough and smooth surfaces
  • Can be removed without residue for up to seven days indoors
  • Extra strong adhesive force
  • Suitable for all color types

Technical specifications

  • Residue-free for up to 7 days in the inner area
Product type

Masking tape

Adhesive tape features

Writable

High tensile strength

No-residue

UV-resistant

Manual pull and tear

Length

25 m

Width

25 mm

Thickness

0.375 mm

Breakout force

28 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper

Type

KURVEN

Content

1 pc(s)

Dim

(L x W) 25 m x 25 mm

Material (details)

Natural rubber

Product type description

KURVEN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1377214 tesa KURVEN 56533-00001-02 Masking tape Beige (L x W) 25 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1377214 tesa KURVEN 56533-00001-02 Masking tape Beige (L x W) 25 m x 25 mm 1 pc(s)

Description

Curves and curves are a real challenge in the context of painting work. Whether you want to protect a window frame with rounded corners from splashes of color or to bring free shapes to the wall of a children's room, the tesa® Paintband CURVES is the right choice. It has a very strong crept and is therefore extremely flexible in the application. The extra strong adhesive force provides for a secure hold during the renovation work - on smooth and rough surfaces. The particularly stretchable tesa® Malerband CURVES convince by the superior tesa® quality and can be attached quickly and easily. It can also be removed comfortably and without residues in the interior within seven days. The innovative tesa® Malerband CURVES is suitable for all color types, is made to 70% from renewable raw materials and is your competent help, if you want to mask irregular shapes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)