• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa LOXX 40282-00000-00 Soap tray Chrome (glossy), White (satin)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® LOXX Soap tray without drilling chromed satined glass

  • Incl. Adhesive solution

Technical specifications

Product type

Soap tray

Features

no-drill

Factory colour

Chrome (glossy)

White (satin)

Material

Metal

Width

112 mm

Height

50 mm

Length

140 mm

Mounting type

Adhesive

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142168 tesa LOXX 40282-00000-00 Soap tray Chrome (glossy), White (satin)

Information

Information 2142168 tesa LOXX 40282-00000-00 Soap tray Chrome (glossy), White (satin)

Security datasheet

Security datasheet 2142168 tesa LOXX 40282-00000-00 Soap tray Chrome (glossy), White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

With the tesa® LOXX soap tray you can add a chic accessory to your bathroom (or kitchen), which can be fixed without drilling. The contrast from a chrome-plated stainless steel holder and a removable bowl made of satin glass looks very tasteful. The installation is safe, clean and simple. All you need is the mounting adapter, the adhesive (which has to cure for 12 hours) and the enclosed hexagon socket. Even the removal is possible without any problem, your wall remains undamaged. With a new adapter (BK20) you can even reuse the soap dish.

This text is machine translated.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)