• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa luup 40296-00000-00 Soap dispenser 175 ml Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® luup soap dispenser (175ml) chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Soap dispenser

Capacity

175 ml

Factory colour

Chrome (glossy)

Material

Metal

Width

100 mm

Height

155 mm

Length

125 mm

Mounting type

Adhesive

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142154 tesa luup 40296-00000-00 Soap dispenser 175 ml Chrome (glossy)

Information

Information 2142154 tesa luup 40296-00000-00 Soap dispenser 175 ml Chrome (glossy)

Security datasheet

Security datasheet 2142154 tesa luup 40296-00000-00 Soap dispenser 175 ml Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Thanks to the adhesive solution, you can do without drilling when installing the tesa® Luup soap dispenser. You do not need any rawlplugs or screws. This prevents noise, dust and damage to the underground. After installing the mounting adapter and filling it with adhesive paste, wait 12 hours and can attach the holder. Despite the high retention force, you can remove it at any time and reuse it with a new adapter (BK20). Even visually, the soap dispenser is a win for every bathroom.

This text is machine translated.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)