• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON BLACK 40565-00000-00 Soap dispenser 200 ml Black (matt), Glass satin

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa® MOON BLACK soap dispenser, matt black, pump dispenser made of satined glass, 200 ml - drill-free, incl. adhesive solution - 171 mm x 70 mm x 119 mm

  • Matte surface and organic shaping
  • With tesa adhesive technology for easy fixing without drilling machine
  • If the adapter is removed, no traces remain
  • Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Soap dispenser

Capacity

200 ml

Factory colour

Black (matt)

Glass satin

Material

Metal

Width

119 mm

Height

70 mm

Length

171 mm

Product type description

Sanitärinstallation

Weight

0.57

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525847 tesa MOON BLACK 40565-00000-00 Soap dispenser 200 ml Black (matt), Glass satin

Security datasheet

Security datasheet 2525847 tesa MOON BLACK 40565-00000-00 Soap dispenser 200 ml Black (matt), Glass satin

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

This satinglas dispenser with a powder coated holder combines hygiene with a simple, elegant design concept.For those who love modern living trends in their bathroom, the design series tesa MOON offers an attractive range of bathroom accessories. Whether industrial style, vintage look, Scandi style or loft-like bathrooms, tesa MOON blends in with contemporary bathroom trends in style with its matt and purist design and organic design. Even the popular vintage look fits this design line perfectly. Especially practical: Thanks to an advanced and reliable adhesive solution, the assembly is done completely without drilling. Walls and tiles will not be damaged. Even when removing the accessories, no traces remain on the surface. The product can then be easily reused with a new, suitable adapter.

This text is machine translated.

Features

  • User manual.
  • Clean the surface. Remove the protective film and secure the adapter to the wall. Then fill the glue with the glue gun, let it harden for 12 hours and then install it. The adapter can be unscrewed again with a pipe wrench. If necessary, remove adhesive residues with a glass scraper. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.

Scope of delivery

  • 1 x soap dispenser incl. adhesive solution

Hints

No additional tools required

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)