• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Mounting PRO Schmal 66714-00000-00 Industrial tape White (L x W) 10 m x 9 mm 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

tesa PER mounting tape narrow, 2 x 5 m x 9 mm, white

  • White
  • (L x W) 10 m x 9 mm
  • UV-resistant, Non-aging, Damp-proof, Chemical resistance

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Non-aging

Damp-proof

Chemical resistance

Length

10 m

Width

9 mm

Max. temperature

+80 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

PE foam

Type

Mounting PRO Schmal

Content

2 pc(s)

Dim

(L x W) 10 m x 9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481310 tesa Mounting PRO Schmal 66714-00000-00 Industrial tape White (L x W) 10 m x 9 mm 2 pc(s)

Description

ideal if a conventional adhesive tape is too wide: This durable, robust tape is only 9 mm narrow - for a quick and easy mounting without damaging the wall by screws, dowels or nails; ideal for use in indoor areas: Strong double-sided adhesive tape for secure attachment of flat objects such as signs and other ;
Easy to use:
The mounting tape can be cut into short or long strips as required to obtain the optimum size of adhesive tape;

The fixing of narrow objects such as wooden strips can be tricky if the adhesive tape is wider than the object to be fastened. tesa PER mounting is narrow, only 9 mm wide and was developed especially for mounting objects that are narrower than a conventional adhesive tape - completely without screws or nails. This allows for a clean attachment, as nothing protrudes beyond the edges. It is designed for indoor use and holds on surfaces such as tiles, painted wood, veneer, steel (most metals), most plastics and glass. It also compensates for the stresses between the materials to which it adheres. The gluing with this band succeeds simply and quickly - therefore you can supplement your professional equipment with tesa PER mounting slim.

Easy to use: In order for the assembly tape to retain its full adhesive strength, the object and surface must be free of dust, dirt and grease. The open adhesive surface should not be touched as this may affect the adhesion force. Press firmly for at least five seconds. To remove the object, carefully pull the mounting tape off the wall in parallel. Since the assembly tape is intended for permanent use, material residues can remain on the object. If necessary, these can be removed with the tesa glue remover.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x mounting tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)