
Number
Total (1 m = € 0.19)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
tesa Precision-repp® 4334 - Premium quality for extremely flat and sharp edges of color and paint
- Thin, extra tear-proof and long-term suitable fine crepe tape
- Particularly easy to attach and pull off
- Excellent positioning through easy transparency
- Razor-sharp, flat color edges
- Soft special paper with constant adhesion for perfect results
- 6 months inside and 8 weeks outside residue-free removal
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Manual pull and tear
UV-resistant
Suitable for outdoor use
- Length
50 m
- Width
19 mm
- Thickness
0.09 mm
- Breakout force
30 N/10 mm
- Factory colour
Yellow
- Adhesive type
Acrylic
- Carrier material
Washi
- Series
Präzisionskrepp®
- Type
PRECISION
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 19 mm x 50 m
- Height
50 m
- Material thickness
90 µm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349800 tesa PRECISION 04334-00000-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349800 tesa PRECISION 04334-00000-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 19 mm 1 pc(s)
Description
The premium crepe tape tesa® 4334 impresses not only through its high processing comfort, but also through the simple design of razor-sharp color edges. It consists of an extremely thin paper carrier, which is equipped with an acrylate adhesive. Thanks to the superior and balanced tesa® adhesive quality, it is possible to use the painting tape for high-quality painting and painting work indoors for up to 6 months, outdoors for up to 8 weeks. The light transparency also ensures that you can position the masking tape precisely. By the way: The professional paint tape can of course also be used with all materials of the new generation solvent-reduced paints and glazes (VOC standard).
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 96.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































