• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SMOOZ 40323-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tesa® SMOOZ Chrome-plated soap dispenser set

  • Incl. Adhesive solution

Technical specifications

Product type

Soap dispenser

Capacity

200 ml

Factory colour

Chrome (glossy)

White (satin)

Material

Metal

Width

126 mm

Height

70 mm

Length

170 mm

Mounting type

Adhesive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142127 tesa SMOOZ 40323-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Information

Information 2142127 tesa SMOOZ 40323-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Security datasheet

Security datasheet 2142127 tesa SMOOZ 40323-00000-00 Soap dispenser 200 ml Chrome (glossy), White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

With the tesa® SMOOZ soap dispenser set you can create an elegant accent in the bathroom or kitchen. Round shapes, satined glass and slightly shiny surfaces make the soap dispenser set a timeless classic, which enhances every household. It is also very convenient and can be attached without drilling thanks to an adhesive solution and can also be removed again. Keeps your walls undamaged. The bottle holds 200ml and can of course be refilled. With a new adapter (BK20) you can even reuse the elegant bathroom accessories.

This text is machine translated.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)