• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SMOOZ Adhesive hook (L x W x H) 60 x 49 x 49 mm Chrome (glossy) Content: 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive hook

  • Bath grip hook with tesa® power.kit mounting technologyChrome-plated, guaranteed rust-free, round design, versatile useSecure grip and high load-carrying capacitySimple and clean installation without drillingCan be removed again without damage, can be re-used with mounting adapter BK20Holds on tiles, metal, natural stone, marble, glass, Wood and many plastics

Technical specifications

Product type

Self-adhesive hook

Factory colour

Chrome (glossy)

Dim

(L x W x H) 60 x 49 x 49 mm

Material

Metal (chrome-plated)

Content

1 pc(s)

Width

49 mm

Height

49 mm

Length

60 mm

Type

SMOOZ

UKCA

not relevant

Documents & Downloads

Information

Information 2142131 tesa SMOOZ Adhesive hook (L x W x H) 60 x 49 x 49 mm Chrome (glossy) Content: 1 pc(s)

Security datasheet

Security datasheet 2142131 tesa SMOOZ Adhesive hook (L x W x H) 60 x 49 x 49 mm Chrome (glossy) Content: 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® SMOOZ bath jacket hook is a clever alternative to all hooks, which can only be attached with the help of a drill. Thanks to the strong adhesive solution, the mounting is not only much more comfortable, but also protects the surface. Since it is easy to replace, your wall remains undamaged. With a new fixing adapter (BK20), metal hooks can even be reused. After 12-hour curing time, you can safely hang objects. The wall hook also impresses with its elegant design, which enriches every household.

This text is machine translated.

Scope of delivery

  • 1 hook incl. mounting material

Hints

Not suitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE.

What kind of Adhesive Hooks are you looking for?