• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa LOXX Kitchen strip (L x W x H) 535 x 43 x 45 mm Chrome (glossy) Content: 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen strip

  • Hook strip with tesa® power.kit mounting technologyHigh-gloss chrome plated, guaranteed rust-free, round design, 6 hooks (S-shaped)Secure holdSimple and clean installation without drillingCan be removed again without damage, can be reused with mounting adapter BK23-2Holds on tiles, metal, natural stone, marble, glass, Wood and many plastics

Technical specifications

Product type

Hook rail

Factory colour

Chrome (glossy)

Dim

(L x W x H) 535 x 43 x 45 mm

Material

Metal (chrome-plated)

Content

1 pc(s)

Width

43 mm

Height

45 mm

Length

535 mm

Type

LOXX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142164 tesa LOXX Kitchen strip (L x W x H) 535 x 43 x 45 mm Chrome (glossy) Content: 1 pc(s)

Information

Information 2142164 tesa LOXX Kitchen strip (L x W x H) 535 x 43 x 45 mm Chrome (glossy) Content: 1 pc(s)

Security datasheet

Security datasheet 2142164 tesa LOXX Kitchen strip (L x W x H) 535 x 43 x 45 mm Chrome (glossy) Content: 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® LOXX hook strip convinces with a simple mounting, a classical design and offers a lot of space for your utensils at 6 hooks (S-shaped). Thanks to the strong adhesive solution, you can mount the hook strip without drilling. All you need is an adapter, adhesive. This will help you to work cleaner and avoid damage to the surface. The practical hook strip can be detached at any time and even reused with a new mounting adapter (BK23-2).

This text is machine translated.

Scope of delivery

  • 1 hook strip including mounting material

Hints

Not suitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)