• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SMOOZ Adhesive hook (L x W x H) 37 x 37 x 37 mm Chrome (glossy) Content: 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive hook

  • Adhesive hook with tesa® power.kit mounting technologyMetal, chrome-plated, guaranteed rust-free, round design, versatile applicationsSecure grip and high load-carrying capacityAdhesive solution: Simple and clean installation without drillingCan be removed again without damage, can be re-used with mounting adapter BK73Holds on tiles, metal, natural stone, marble, glass, Wood and many plastics

Technical specifications

Product type

Self-adhesive hook

Factory colour

Chrome (glossy)

Dim

(L x W x H) 37 x 37 x 37 mm

Material

Metal (chrome-plated)

Content

1 pc(s)

Width

37 mm

Height

37 mm

Length

37 mm

Type

SMOOZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142132 tesa SMOOZ Adhesive hook (L x W x H) 37 x 37 x 37 mm Chrome (glossy) Content: 1 pc(s)

Information

Information 2142132 tesa SMOOZ Adhesive hook (L x W x H) 37 x 37 x 37 mm Chrome (glossy) Content: 1 pc(s)

Security datasheet

Security datasheet 2142132 tesa SMOOZ Adhesive hook (L x W x H) 37 x 37 x 37 mm Chrome (glossy) Content: 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® SMOOZ adhesive hook enriches each bathroom with its tasteful design. The appearance is determined by round shapes and shiny surfaces. Moreover, the wall hook impresses through a comfortable mounting without drilling. After you have glued the attachment adapter and filled it with glue, fix the wall plate with hook to the adapter after 12 hours. Now you can safely hang towels or other bath utensils. The adhesive hook can be detached again and can even be reused with a new adapter (BK73).

This text is machine translated.

Scope of delivery

  • 1 adhesive hook incl. mounting material

Hints

Not suitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)