• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD 04325-00004-01 Masking tape tesa® Professional Beige (L x W) 50 m x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® 4325 - slightly creped masking tape for simple tasks

  • Indoor applications
  • For unproblematic applications
  • Cover during the strike
  • Attachment of masking materials
  • Seal, pack, bundle

Technical specifications

Product type

Masking tape

Adhesive tape features

Suitable for indoor use

Length

50 m

Width

50 mm

Thickness

0.12 mm

Breakout force

33 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper, light creping

Series

tesa® Professional

Type

STANDARD

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Natural rubber

Material thickness

120 µm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2349776 tesa STANDARD 04325-00004-01 Masking tape tesa® Professional Beige (L x W) 50 m x 50 mm 1 pc(s)

Description

The tesa® 4325 masking tape is a flat, slightly creped adhesive tape, which is particularly suitable for simple indoor covering tasks, which last up to three days. With its practical adhesive performance, based on a natural rubber adhesive, it is the ideal tool for smaller tasks and low temperature differences. It can be easily torn off by hand, enables straight color edges and can also be used for bundling, marking and fastening light objects.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)