• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STRONG 63652-00001-00 Aluminium tape Silver (L x W) 25 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Professional 63652 ALU-Band Extra strong

  • Soft and very robust aluminum adhesive tape suitable for long-lasting applications
  • Resistant to moisture, gases, vapors and UV radiation
  • Electrical and thermal conductivity reflects heat and light
  • Flame retardant according to DIN 4102
  • Carrier material: Aluminum foil (50 μm), adhesive: Acrylic (transparent)
  • Layer thickness (siliconized paper): 85 μm
  • Tear strength 40 N / cm
  • Elongation at tear 6%
  • Adhesion to steel: 9 N / cm
  • Temperature-resistant (from -40°C to +160°C) and age-resistant

Technical specifications

Product type

Aluminium tape

Adhesive tape features

Damp-proof

UV-resistant

Non-aging

Length

25 m

Width

50 mm

Thickness

0.09 mm

Breakout force

40 N/10 mm

Max. temperature

+160 °C

Min. temperature

-40 °C

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Aluminium

Type

STRONG

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349849 tesa STRONG 63652-00001-00 Aluminium tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Description

tesa® 63652 strong is an aluminum adhesive tape for professional applications. The extremely robust aluminum tape is suitable for permanent sealing of insulation and pipes, in order to make materials electrically and thermally conductive and to reflect heat radiation. It can also be used for repairs of metallic surfaces. An aluminum foil (50 μm) and siliconized paper (85 μm) on one side as a separating layer/liner is used as carrier material. An acrylic adhesive compound ensures adhesion.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)