• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape gun Black, Yellow Barrel width (max.): 50 mm Length (max.) 66 m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape gun

Content

1 pc(s)

Factory colour

Black

Yellow

Barrel width (max.)

50 mm

Length (max.)

66 m

Type

56406-00-01

Width

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487077 tesa Tape gun Black, Yellow Barrel width (max.): 50 mm Length (max.) 66 m

Description

Scope of delivery

  • Supplied without adhesive.
  • This text is machine translated.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)