• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa THERMO COVER 05430-00000-01 Insulation sheet tesamoll® Transparent (L x W) 1.7 m x 1.5 m 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.05)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa THERMO COVER 05430-00000-01 Insulation sheet tesamoll® Transparent (L x W) 1.7 m x 1.5 m 1 pc(s)

  • Transparent insulating film for windows
  • Forms an insulating cushion of air similar to an additional pane of glass
  • Stops cold, saves energy, greatly reduces window condensation
  • Simple to mount using the double-sided tape included
  • Insulating Film is smoothed out using a hair dryer
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Insulation sheet

Adhesive tape features

Damp-proof

Solvent-free

Length

1.7 m

Width

1.5 m

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

PET film

Series

tesamoll®

Type

THERMO COVER

Content

1 pc(s)

Dim

(L x W) 1.7 m x 1.5 m

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 544810 tesa THERMO COVER 05430-00000-01 Insulation sheet tesamoll® Transparent (L x W) 1.7 m x 1.5 m 1 pc(s)

Description

Insulation foil for old and simple glass windows. A heat insulating air-cushion is formed and it also offers similar insulation to additional glass-panes Prevents cold, saves power, clearly reduces condensed water formation on panes. After the insulating film is applied to the window, the film is heated with a standard household hairdryer and shrinks into place, forming a transparent coating with no wrinkles or buckling.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)