• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa TILES 77745-00000-00 Industrial tape tesa® Powerbond White (L x W) 5 m x 19 mm 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® Mounting tape for tiles and metal

  • Mounting tape for smooth, firm surfaces, e.g. tiles
  • Suitable for damp rooms
  • Particularly suitable as mirror adhesive tape for objects up to a depth of 4mm
  • For durable applications
  • This text is machine translated.

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

Chemical resistance

Grease resistant

Damp-proof

Oil-resistant

Length

5 m

Width

19 mm

Thickness

1.2 mm

Factory colour

White

Adhesive type

Acrylic

Carrier material

PE foam

Series

tesa® Powerbond

Type

TILES

Content

1 pc(s)

Dim

(L x W x H) 5 m x 19 mm x 5 m

Height

5 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486915 tesa TILES 77745-00000-00 Industrial tape tesa® Powerbond White (L x W) 5 m x 19 mm 1 pc(s)

Description

tesa® Mounting Tape for Tiles & Metal is designed to provide a reliable, permanent hold on smooth and solid indoor surfaces – even in damp environments like bathrooms and kitchens. How to use – Step by step1. Take a cloth and some alcohol or silicone-free window cleaner, and give your surface a good clean to remove any dirt or grease. It should be dry, too.2. Apply the tape in vertical strips to whichever is the rougher surface, and press down firmly across the entire surface for at least five seconds to activate the Powerbond® Technology. Since the top of the hanging area will have to take the most weight, make sure you add more tape here.3. Remove the protective foil from the tape and press the object into position. 4. Apply firm pressure to the item for another five seconds to get as strong a bond as possible.The quick and easy way to wall-mount on tilestesa® Mounting Tape for Tiles & Metal has been specially developed to make mounting objects on smooth and solid surfaces like tiles a breeze - even in damp conditions. It compensates for small surface irregularities and is perfect for surfaces and situations where drilling isn’t an option. You won’t require any tools (just a pair of scissors) and you’ll be getting your mirrors and items up to 4 mm thick on the wall, permanently, before you know it.For solutions to mount on brick, wallpaper, plaster and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)