• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 445 Electrical tester VDE standard 0100

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation tester TV 445

  • CAT III 600V/CAT IV 300V
  • VDE 0100-600
  • FI/RCD-Test Type AC, A.

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Interfaces

RS232

Weight

1 kg

IP20

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Voltage

Current

Frequency

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Test procedure

manual

Voltage supply

Battery

230 V/AC

Memory (space)

600

Memory

Yes

Type

TV 445

VDE standard

0100

Features

RCD/FI testing

Display (details)

Graphic LCD display 128 x 64 pixels

Reading range

Voltage 0 - 550 V/AC · Earth resistance: 0 - 9999 Ω · Insulation resistance 0 - 999 MΩ, test voltage 50/100/250/500/1000 V/DC · FI/RCD-testing: 10/15/30/100/300/500/1000 mA, trigger time: 0 - 2500 ms

Reading category

CAT III 600V/CAT IV 300V

Standards

DIN VDE 0100-600, OIL E8001, NIN/NIV

Documents & Downloads

Datasheet

Datasheet 420051 Testboy TV 445 Electrical tester VDE standard 0100

User & Safety Instructions

User & Safety Instructions 420051 Testboy TV 445 Electrical tester VDE standard 0100

User & Safety Instructions 420051 Testboy TV 445 Electrical tester VDE standard 0100

Description

The Testboy TV 445 is an easy to use DIN VDE 0100 measuring device. The light, robust and ergonomic device with integrated magnetic holder enables a fatigue-free working.

This text is machine translated.

Features

  • Error safety alarm
  • Good/bad statement by means of LED display
  • Backlit display

Scope of delivery

  • Universal test cable 3 x 1.5 m
  • Test cable for earthing contact sockets
  • 3 test tips
  • 3 alligator clips
  • Charging power supply
  • 6 NiMH-batteries
  • Camera strap
  • Quick guide
  • Factory calibration certificate

More interesting products

(*All information is plus legal VAT)