• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 465 PRO Equipment tester VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ground wire resistance 0 Ω to 1999 Ω
  • Insulation resistance 0 MΩ to 199.9 Ω
  • Leakage current 0 mA to 20.0 mA
  • Measurement voltage 0 V to 300 V.
Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

RS232

Dim

(L x W x H) 70 x 130 x 230 mm

Weight

1032 g

Protection class I

Protection class II

Protection class III

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Voltage

DIN standard

DIN VDE 0701-0702

Display type

Digital (LCD)

Width

130 mm

Height

230 mm

Length

70 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

TV 465 PRO

VDE standard

0701-0702

Features

incl. software

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2885787 Testboy TV 465 PRO Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 2885787 Testboy TV 465 PRO Equipment tester VDE standard 0701-0702

Description

The Testboy TV 465 PRO is a power-independent device tester for the testing of mobile devices according to DIN VDE 0701-0702. It can be used to test electrical devices such as tools with on/off switches, heating devices, motor devices, lights, multiple distributors and household appliances quickly and easily. Thanks to the pre-programmed test sequences, the menu-driven help function and the positive/negative statements, it is particularly easy to use.

This text is machine translated.

Features

  • Tested according to VDE0701-0702, DGUV regulation 3 (former BGV A3), BetrSichV, ÖVE/Norm E 8701/E 8702
  • Preset limiting values according to VDE standard
  • VDE preprogrammed or self-defined test sequences of device classes I, II, III.
  • Built-in compensation module
  • Automatic selection of measuring range
  • Menu-driven help function
  • Large LCD display with integrated backlight
  • Battery capacity sufficient for approx. 2600 samples (depending on the number of measurements)
  • Integrated charger
  • A quick test is possible
  • Memory expansion and software

Scope of delivery

  • Power supply adapter + 6 x 1.2V batteries NiMH
  • Interface cables
  • Test lead
  • Test probe
  • Alligator clamps
  • Bag

More interesting products

(*All information is plus legal VAT)