• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measureme

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humidity -20 up to 70 °C 0 up to 100 RH

  • Professional software with Excel export function for programming the logger and for data analysis as well as for reporting reports in PDF-format
  • Large temperature measurement range from -20 °C to +70 °C.
  • Secure automatic data backup in case of empty battery or with changing the battery
  • Convenient data storage for up to 16,000 readings

Technical specifications

  • White
Product type

Temperature data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

70 °C

Sampling interval

1 min - 24 hrs

Memory

16,000 measured values

DAkkS standards

Dim

(L x W x H) 60 x 38 x 18.5 mm

Weight

35 g

Channels

2

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to 70 °C

Temperature accuarcy (details)

0.1

Width

38 mm

Height

18.5 mm

Length

60 mm

IP20

Power supply

CR 2032 button cell (2x), included

Reading accuracy temperature

0.5 °C

Type

174 H

Battery life

1 year (15 min sampling rate, +25 °C)

Documents & Downloads

Datasheet

Datasheet 3588411 testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measureme

User & Safety Instructions

User & Safety Instructions 3588411 testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measureme

Description

The mini data logger testo 174 H is suitable for monitoring during the storage of temperature and humidity-sensitive goods like food or in archives as well as for controlling the building climate. It reliably detects temperature and humidity within a measurement range of -20 °C to +70 °C, indicates current values and limit value violations and stores up to 16,000 measured values. With user-friendly programming and evaluation via a professional software including Excel export and PDF report generation it enables a precise and comfortable monitoring and documentation.

Programming and analysis of the data logger for temperature and humidity
You can choose between two software versions for programming and reading your data logger and evaluating the measured data on a PC:
ComSoft Basic software – available free download – for quick programming of the data logger and simple data analysis
ComSoft Professional software – additionally available optionally – offers different options for a more detailed analysis of the temperature and humidity values
Note: Please download the latest software version before starting up the USB logger. You can find it in the download area.

This text is machine translated.

Scope of delivery

  • Mini temperature data logger testo 174 H
  • Wall bracket
  • Battery (2 x CR 2032 Lithium)
  • USB 2.0 data transfer cable
  • Test report